Maxim MAX72420#W technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 88 |
| PCB | 88 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.91 |
| Seated Plane Height (mm) | 1.23 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Category | Baseboard and Storage Management Controller |
| Cage Code | 1ES66 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maxim MAX72420#W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.