The MAX724HEKS is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 2-pin TO-3 package with a terminal position at the bottom. The device is designed for use in applications with input voltages ranging from 8 to 60 volts. The MAX724HEKS is a single-function device with a temperature grade of industrial. It is suitable for use in environments with high temperatures and demanding power requirements.
Maxim MAX724HEKS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX724HEKS to view detailed technical specifications.
No datasheet is available for this part.