Maxim MAX7300AAI+ technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Output Current | 10mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7300AAI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
