28-bit I/O expander IC featuring I2C and serial interface capabilities, operating at up to 400kHz. This surface-mount component supports a supply voltage range of 2.5V to 5.5V and offers 10mA output current with push-pull output type. Designed for a wide temperature range from -40°C to 125°C, it is RoHS compliant.
Maxim MAX7300ATL+ technical specifications.
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7300ATL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
