2-Wire I/O Expander IC, featuring 28 I/Os and a 400kHz maximum frequency. This surface mount component operates with a 5.5V supply voltage and offers push-pull output type with 10mA output current. It supports I2C and Serial interfaces, with an operating temperature range from -40°C to 125°C. Packaged in tape and reel, this RoHS compliant integrated circuit is designed for efficient interface expansion.
Maxim MAX7300ATL+T technical specifications.
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 727mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7300ATL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.