Maxim MAX7302ATE+T technical specifications.
| Frequency | 1MHz |
| High Level Output Current | 10mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.176W |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7302ATE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.