Maxim MAX7304ATG+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.229W |
| Max Supply Current | 65uA |
| Number of Outputs | 16 |
| Number of Segments | 4 |
| Operating Frequency | 500 Hz |
| Operating Supply Voltage | 3.6V |
| Output Current | 20mA |
| Package Quantity | 86 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.229W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7304ATG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.