Maxim MAX7304ETG+ technical specifications.
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.229W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Number of I/Os | 12 |
| Number of Segments | 4 |
| Package Quantity | 86 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.229W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7304ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.