Maxim MAX7306ALB+T technical specifications.
| Package/Case | WFDFN |
| Dimming | I²C |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7306ALB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.