The MAX7315AUE-TG05 is a 16-bit parallel I/O port IC with 8 I/O lines, operating at a supply voltage of 3.3V, with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G16. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The IC is available in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length.
Maxim MAX7315AUE-TG05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7315AUE-TG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.