Maxim MAX7316AEE+T technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Operating Supply Voltage | 3.6V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7316AEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.