16-bit I/O expander with I2C, Serial, and SMBus interface. Features a 400kHz maximum frequency and operates from a 2.5V to 5.5V supply. This surface mount component offers 43mA output current and a wide operating temperature range of -40°C to 125°C. Packaged in a 24-pin TSSOP, it is lead-free and RoHS compliant.
Maxim MAX7318AUG+T technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 43mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.667W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7318AUG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.