The MAX731CPA is a commercial DC/DC controller with an operating temperature range of 0°C to 70°C. It features an 8-pin PDIP package with a width of 7.62mm and a length of 9.375mm. The device has a single function and can operate with input voltages between 2.5V and 5.25V.
Maxim MAX731CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX731CPA to view detailed technical specifications.
No datasheet is available for this part.