Maxim MAX7329AWE+T technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7329AWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.