The MAX733EWE-T is a 16-pin industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dual terminal position and a JEDEC package code of R-PDSO-G16. The IC is available in a SOP16 package with a width of 7.5mm and a length of 10.3mm. It can operate with an input voltage between 4V and 11V.
Maxim MAX733EWE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX733EWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.