Maxim MAX7356EUG+ technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.111W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7356EUG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.