Maxim MAX7357ETG+ technical specifications.
| Package/Case | TO-8 |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Series | MAX7357 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7357ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.