Maxim MAX7360ETL+ technical specifications.
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.777W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7360ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
