Maxim MAX736CWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 8.6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX736 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX736CWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.