Maxim MAX7375AXR375-T technical specifications.
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX7375 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7375AXR375-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.