Maxim MAX7375AXR405 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | MAX7375 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7375AXR405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.