Maxim MAX7375AXR485+T technical specifications.
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX7375 |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7375AXR485+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.