Maxim MAX7376CRTP+T technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 8MHz |
| Standard Frequency Range | 0.032768 to 10MHz |
| Number of Outputs | 1 |
| Output Type | Open Drain |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX7376CRTP+T to view detailed technical specifications.
No datasheet is available for this part.