Maxim MAX7381AXR106 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | MAX7381 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7381AXR106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.