Maxim MAX7384CMYN-T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX7384 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7384CMYN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.