The MAX738CWE is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP8 package with dimensions of 7.5mm in width and 10.3mm in length. It operates within a temperature range of 0 to 70 degrees Celsius and has a minimum input voltage of 6V and a maximum input voltage of 16V.
Maxim MAX738CWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX738CWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.