Maxim MAX7394ATTZH+T technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX7394 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7394ATTZH+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.