The MAX7407ESA-T is an 8-pin SOIC-8 active filter from Maxim, designed for industrial temperature applications. It operates within a supply voltage range of 2.7V to 3.6V. The filter features a temperature grade of industrial, indicating its suitability for harsh environments. The device is available in a 0.150 INCH, MS-012AA package type, measuring 3.9mm in width and 4.9mm in length. The MAX7407ESA-T is a single-function device, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Maxim MAX7407ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7407ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.