Maxim MAX7408CUA-T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7408CUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.