
The MAX741DCPP is a DC/DC controller with a single output capable of delivering 1A of current. It operates at a maximum frequency of 190kHz and can withstand temperatures up to 70°C. The device is packaged in a DIP-20 plastic package and is available in quantities of 18. Note that this product is not RoHS compliant.
Maxim MAX741DCPP technical specifications.
| Package/Case | DIP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Frequency | 190kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX741 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX741DCPP to view detailed technical specifications.
No datasheet is available for this part.