Maxim MAX741UCPP technical specifications.
| Package/Case | DIP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 190kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX741UCPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.