The MAX7443ESA-T is an industrial-grade specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and has a JEDEC package code of R-PDSO-G8. The IC has a width of 3.9mm and a length of 4.89mm, with 8 pins and a single function. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 110mA.
Maxim MAX7443ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 110 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7443ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.