The MAX744ACWE+T is a DC/DC controller with a fixed output voltage of 5V, suitable for applications with an input voltage range of 6V to 16V. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per reel. The MAX744ACWE+T can supply a maximum output current of 500mA and is not a synchronous rectifier.
Maxim MAX744ACWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX744ACWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.