
The MAX745EAP is an 18V power management IC designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 24V. The device is packaged in a 20-pin SSOP package and is available in rail or tube packaging. The MAX745EAP is not radiation hardened and is not RoHS compliant.
Maxim MAX745EAP technical specifications.
| Battery Pack Voltage | 18V |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX745EAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
