Maxim MAX7469UTP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 200 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7469UTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.