The MAX746CSE-T is a commercial 16-pin SOP DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a single function and a terminal position of dual. The device has a JEDEC package code of R-PDSO-G16, a width of 3.9mm, and a length of 9.9mm. It can handle input voltages between 4V and 15V.
Maxim MAX746CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX746CSE-T to view detailed technical specifications.
No datasheet is available for this part.