Maxim MAX7482ETI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 52 |
| Supply Voltage-Nom | 3 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7482ETI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.