Maxim MAX7500EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7500EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.