The MAX777LCSA is a commercial-grade DC/DC controller IC with an operating temperature range of 0 to 70 degrees Celsius. It features 8 terminals and a single function. The IC has a maximum input voltage of 4.5V and a minimum input voltage of 1.1V. It is packaged in a 0.150 INCH, SOIC-8 package with a width of 3.9mm and a length of 4.9mm.
Maxim MAX777LCSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX777LCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.