The MAX782CBX is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius. It features 36 terminals and a dual terminal position. The device is packaged in a 36-pin SSOP package with dimensions of 7.495mm in width and 15.415mm in length. The IC operates within a supply voltage range of 5.5V to 30V, with a nominal supply voltage of 15V. It is suitable for use in commercial temperature environments.
Maxim MAX782CBX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.495 |
| Length | 15.415 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX782CBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.