The MAX783CBX is a commercial-grade DC/DC controller IC with a 36-pin SSOP package. It operates over a temperature range of 0°C to 70°C and accepts input voltages between 5.5V and 30V. This device has 36 terminals and is designed for use in commercial applications. The IC is available in a 7.495mm wide and 15.415mm long package.
Maxim MAX783CBX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.495 |
| Length | 15.415 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX783CBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.