Surface mount supervisory circuit with active high/low reset, featuring a threshold voltage of 4.425V, with reset thresholds ranging from 4.35V to 4.5V. Monitors a single voltage with an overvoltage threshold of 4.5V and undervoltage threshold of 4.35V. Includes a watchdog timer and a reset delay time of 200ms, with a reset timeout of 140ms. Operates from 0V to 5.5V supply voltage, with a maximum power dissipation of 471mW and an operating supply current of 68uA. Suitable for battery backup applications, operating between 0°C and 70°C.
Maxim MAX801MCSA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 68uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.425V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX801MCSA+ to view detailed technical specifications.
No datasheet is available for this part.