
Surface mount supervisory circuit with one monitored input and one voltage monitored. Features active high/active low reset with a 200ms reset delay and 140ms reset timeout. Operates from 0V to 5.5V with a 4.5V maximum reset threshold and 4.35V minimum reset threshold. Includes a watchdog timer and battery backup circuit functionality. Packaged in SOIC for tape and reel distribution.
Maxim MAX801MCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 68uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.425V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX801MCSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.