
Single-channel supervisory circuit in a PDIP package, featuring through-hole mounting and a 140ms reset timeout. Monitors one voltage with a reset threshold range of 4.6V to 4.75V, supporting an operating supply current of 70µA. Operates within a 0V to 5.5V supply voltage range and a temperature range of 0°C to 70°C. Includes a watchdog timer and provides active high/active low reset outputs.
Maxim MAX807LCPE+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 70uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX807L, MAX807M, MAX807N |
| Threshold Voltage | 4.675V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX807LCPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.