The MAX810ZEXR is a single-chip voltage supervisor with a nominal supply voltage of 2.5V, maximum supply voltage of 5.5V, and minimum supply voltage of 1.2V. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a single function and one channel, with a JEDEC package code of R-PDSO-G3 and a package type of SC-70, 3 PIN.
Maxim MAX810ZEXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX810ZEXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.