Surface mount supervisory circuit with active-low totem-pole output. Monitors a single voltage with a threshold range of 2.58V to 2.68V. Features a 140ms reset timeout and operates from 1.2V to 5.5V supply. Low 2.7µA supply current and 320mW power dissipation. Packaged in SOT-143, lead-free and RoHS compliant.
Maxim MAX811REUS+T technical specifications.
| Package/Case | SOT-143 |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.58V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX811REUS+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
