The MAX8212ESA-T is an industrial temperature SOP-8 single-channel power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has 8 terminals and a pin count of 8. It is available in a SOP-8 package with dimensions of 3.9mm width and 4.9mm length.
Maxim MAX8212ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8212ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.