Maxim MAX823SEUK+ technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Threshold Voltage | 2.93V |
| Watchdog Timer | Yes |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX823SEUK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.