Maxim MAX828EUK technical specifications.
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Width | 1.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX828EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.