Maxim MAX836EUS technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-143 |
| Height | 0.94mm |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.215V |
| Min Reset Threshold Voltage | 1.185V |
| Max Supply Current | 6.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.204V |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX836EUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
